- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4SD32CB-CN
ATSAM4SD32CB-CN
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray
Search Keywords: ATSAM4SD32CBCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4SD32CB-CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
Number of Programmable I/Os:798877
-
RAM Size:1608886KB
-
Operating Temperature:-40 to 105 °C
-
Program Memory Size:28884MB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
65
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$23.056
65
$20.960
130
$12.900
195
$10.210
260 +
$10.010
Click for Quote
Log in
to unlock special pricing