- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4SD32CB-AN
ATSAM4SD32CB-AN
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM4SD32CBAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4SD32CB-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Program Memory Size:28884MB
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:798877
-
ADC Resolution:12 bit
-
RAM Size:1608886KB
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
23
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$16.06
23
$14.60
45
$11.19
68
$10.37
90 +
$10.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments