- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4SD32CA-CFUR
Microchip Technology
ATSAM4SD32CA-CFUR
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4SD32CA-CFUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
4000 -
Program Memory Type:Flash
-
Program Memory Size:2048 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:160 KB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:79