Image is representational - see mfr. specs

ATSAM4SD32CA-CFU

Microchip Technology

MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tray
Search Keywords: ATSAM4SD32CACFU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM4SD32CA-CFU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Number of Programmable I/Os:
    79
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    2 MB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • RAM Size:
    160 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24 can ship
MOQ for out of Stock Qty:
65
24 Weeks can ship 10/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.056
65
$20.960
130
$12.900
195
$10.210
260 +
$10.010
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!