- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4SD32CA-AUR
Microchip Technology
ATSAM4SD32CA-AUR
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel
Search Keywords: ATSAM4SD32CAAUR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAM4SD32CA-AUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | CN |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
1000 |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash |
| RAM Size: | 160 KB |
| Number of Programmable I/Os: | 79 |
| Program Memory Size: | 2048 KB |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATSAM4SD32CA-AUR RoHS compliant?
Yes, ATSAM4SD32CA-AUR is RoHS compliant.
What is the lead time for ATSAM4SD32CA-AUR?
The standard lead time for ATSAM4SD32CA-AUR is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
39 Weeks
can ship
8/19/27
Price (USD)
Qty
Unit Price
25
$11.49
50
$11.37
100
$11.35
250
$11.32
500
$11.29
750
$11.26
1,000 +
$9.67
Click for Quote
Log in
to unlock special pricing