- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4SD32CA-AU
Microchip Technology
ATSAM4SD32CA-AU
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM4SD32CAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4SD32CA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
90 -
RAM Size:160 KB
-
ADC Resolution:12 bit
-
Program Memory Size:2 MB
-
Number of Programmable I/Os:79
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATSAM4SD32CA-AU RoHS compliant?
Yes, ATSAM4SD32CA-AU is RoHS compliant.
What is the lead time for ATSAM4SD32CA-AU?
The standard lead time for ATSAM4SD32CA-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$11.76
25
$10.61
90
$9.53
180
$9.48
270
$9.46
540
$9.44
1,080 +
$9.41
Click for Quote
Log in
to unlock special pricing