- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4SD32BB-UUR
ATSAM4SD32BB-UUR
Microchip Technology
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 64-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.2V/3.3V 64-Pin WLCSP T/R
Search Keywords: ATSAM4SD32BBUUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4SD32BB-UUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
5000 -
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:478877
-
Program Memory Type:Flash8885
-
Program Memory Size:28884MB
-
RAM Size:1608886KB
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
MOQ for out of Stock Qty:
1250
41 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$32.241
1,250
$29.310
2,500
$14.970
3,750
$10.190
5,000 +
$9.990
Click for Quote
Log in
to unlock special pricing