Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAM4SD32BB-AN

MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 64-Pin LQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 64-Pin LQFP - Tray
Search Keywords: ATSAM4SD32BBAN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM4SD32BB-AN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • RAM Size:
    1608886KB
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    28884MB
  • Operating Temperature:
    -40 to 105 °C
  • Number of Programmable I/Os:
    478877
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAM4SD32BB-AN RoHS compliant?
Yes, ATSAM4SD32BB-AN is RoHS compliant.
What is the lead time for ATSAM4SD32BB-AN?
The standard lead time for ATSAM4SD32BB-AN is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,920 can ship
MOQ for out of Stock Qty:
40
11 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$18.20
80
$11.20
120
$8.87
160 +
$8.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!