- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4SD16CB-CFN
ATSAM4SD16CB-CFN
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tray
Search Keywords: ATSAM4SD16CBCFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4SD16CB-CFN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
ADC Resolution:12 bit
-
RAM Size:1608886KB
-
Operating Temperature:-40 to 105 °C
-
Program Memory Size:18884MB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:798877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
65
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$17.215
65
$15.650
130
$9.630
195
$7.630
260 +
$7.470
Click for Quote
Log in
to unlock special pricing