Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAM4SD16CA-CU

MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray
Search Keywords: ATSAM4SD16CACU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM4SD16CA-CU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • RAM Size:
    160 KB
  • Program Memory Size:
    1 MB
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    79
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAM4SD16CA-CU RoHS compliant?
Yes, ATSAM4SD16CA-CU is RoHS compliant.
What is the lead time for ATSAM4SD16CA-CU?
The standard lead time for ATSAM4SD16CA-CU is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,820 can ship
MOQ for out of Stock Qty:
65
26 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
65
$15.65
130
$9.63
195
$7.63
260 +
$7.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!