- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4SD16BA-UUR
ATSAM4SD16BA-UUR
Microchip Technology
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/3.3V 64-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/3.3V 64-Pin WLCSP T/R
Search Keywords: ATSAM4SD16BAUUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4SD16BA-UUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
5000 -
ADC Resolution:12 bit
-
RAM Size:1608886KB
-
Program Memory Type:Flash8885
-
Program Memory Size:18884MB
-
Number of Programmable I/Os:478877
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
7500
36 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$24.761
7,500
$22.510
15,000
$11.490
22,500
$7.820
30,000 +
$7.670
Click for Quote
Log in
to unlock special pricing