Image is representational - see mfr. specs

ATSAM4SA16CB-CN

Microchip Technology

MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray
Search Keywords: ATSAM4SA16CBCN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM4SA16CB-CN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • ADC Resolution:
    12 bit
  • RAM Size:
    1608886KB
  • Operating Temperature:
    -40 to 105 °C
  • Number of Programmable I/Os:
    798877
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    18884MB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17 can ship
MOQ for out of Stock Qty:
65
22 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$16.786
65
$15.260
130
$9.390
195
$7.440
260 +
$7.290
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!