- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4SA16CB-CFNR
ATSAM4SA16CB-CFNR
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tape&Reel
Search Keywords: ATSAM4SA16CBCFNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4SA16CB-CFNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
4000 -
Program Memory Size:18884MB
-
Number of Programmable I/Os:798877
-
Operating Temperature:-40 to 105 °C
-
ADC Resolution:12 bit
-
RAM Size:1608886KB
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
1000
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$24.024
1,000
$21.840
2,000
$11.150
3,000
$7.590
4,000 +
$7.440
Click for Quote
Log in
to unlock special pricing