- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4SA16CA-AUR
Microchip Technology
ATSAM4SA16CA-AUR
The ATSAM4SA16CA-AUR is a high-performance 32-bit microcontroller based on the ARM Cortex-M4 core, featuring 1024 KB of Flash ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4SA16CA-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Reel Pack:
1000 -
Program Memory Type:Flash8885
-
Program Memory Size:18884MB
-
Number of Programmable I/Os:798877
-
RAM Size:1608886KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit