- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4SA16BB-MNR
ATSAM4SA16BB-MNR
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tape&Reel
Search Keywords: ATSAM4SA16BBMNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4SA16BB-MNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
3500 -
Number of Programmable I/Os:478877
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
RAM Size:1608886KB
-
Program Memory Size:18884MB
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
MOQ for out of Stock Qty:
875
29 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$21.318
875
$19.380
1,750
$9.900
2,625
$6.740
3,500 +
$6.600
Click for Quote
Log in
to unlock special pricing