- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S8CA-AUR
Microchip Technology
ATSAM4S8CA-AUR
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel
Search Keywords: ATSAM4S8CAAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S8CA-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Reel Pack:
1000 -
Program Memory Size:512 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:79
-
RAM Size:128 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is ATSAM4S8CA-AUR RoHS compliant?
Yes, ATSAM4S8CA-AUR is RoHS compliant.
What is the lead time for ATSAM4S8CA-AUR?
The standard lead time for ATSAM4S8CA-AUR is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
945
Ships today, if you order in
Minimum Order Quantity:
50
39 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
50
$4.74
100
$4.65
250
$4.52
500
$4.51
1,000
$4.49
3,000
$4.47
5,000 +
$4.46
Click for Quote
Log in
to unlock special pricing