- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S8BB-AN
ATSAM4S8BB-AN
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 64-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 64-Pin LQFP - Tray
Search Keywords: ATSAM4S8BBAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S8BB-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
RAM Size:1288886KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:478877
-
ADC Resolution:12 bit
-
Program Memory Size:5128884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$4.54
25
$4.41
160
$4.24
320
$4.15
640
$4.14
1,120
$4.12
2,560
$4.11
5,120 +
$4.10
Click for Quote
Log in
to unlock special pricing