- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S8BA-AUR
ATSAM4S8BA-AUR
Microchip Technology
The ATSAM4S8BA-AUR is a 32-bit ARM Cortex-M4 based microcontroller featuring 512 Kbytes of Flash memory and 128 Kbytes of SRAM ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The ATSAM4S8BA-AUR is a 32-bit ARM Cortex-M4 based microcontroller featuring 512 Kbytes of Flash memory and 128 Kbytes of SRAM.
Search Keywords: ATSAM4S8BAAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S8BA-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:47
-
Program Memory Type:Flash
-
RAM Size:128 KB
-
Program Memory Size:512 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Manufacturer Stock:
16
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
375
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$5.54
100
$4.96
250
$4.94
375
$4.93
750
$4.92
1,125
$4.91
1,500 +
$4.89
Click for Quote
Log in
to unlock special pricing