- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S4CB-CFNR
ATSAM4S4CB-CFNR
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tape&Reel
Search Keywords: ATSAM4S4CBCFNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S4CB-CFNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
4000 -
ADC Resolution:12 bit
-
Operating Temperature:-40 to 105 °C
-
RAM Size:648886KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:798877
-
Program Memory Size:2568884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
1000
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$15.51
1,000
$14.10
2,000
$7.20
3,000
$4.90
4,000 +
$4.80
Click for Quote
Log in
to unlock special pricing