- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S4CA-AU
Microchip Technology
ATSAM4S4CA-AU
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM4S4CAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S4CA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Number of Programmable I/Os:79
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
RAM Size:64 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is ATSAM4S4CA-AU RoHS compliant?
Yes, ATSAM4S4CA-AU is RoHS compliant.
What is the lead time for ATSAM4S4CA-AU?
The standard lead time for ATSAM4S4CA-AU is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$5.56
10
$5.38
25
$5.36
45
$5.35
90
$5.32
135
$5.28
180 +
$5.27
Click for Quote
Log in
to unlock special pricing