- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S4AB-ANR
Microchip Technology
ATSAM4S4AB-ANR
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 48-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 48-Pin LQFP - Tape&Reel
Search Keywords: ATSAM4S4ABANR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAM4S4AB-ANR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | CN |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
2000 |
| Operating Temperature: | -40 to 105 °C |
| ADC Resolution: | 12 bit |
| Program Memory Size: | 2568884KB |
| Program Memory Type: | Flash8885 |
| RAM Size: | 648886KB |
| Number of Programmable I/Os: | 348877 |
Product Guides
+
Frequently Asked Questions
Is ATSAM4S4AB-ANR RoHS compliant?
Yes, ATSAM4S4AB-ANR is RoHS compliant.
What is the lead time for ATSAM4S4AB-ANR?
The standard lead time for ATSAM4S4AB-ANR is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
MOQ for out of Stock Qty:
500
29 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
500
$11.27
1,000
$5.95
1,500
$4.09
2,000 +
$4.01
Click for Quote
Log in
to unlock special pricing