- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S4AA-MU
Microchip Technology
ATSAM4S4AA-MU
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 48-Pin QFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 48-Pin QFN EP - Tray
Search Keywords: ATSAM4S4AAMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S4AA-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
260 -
ADC Resolution:12 bit
-
Number of Programmable I/Os:34
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:256 KB
-
RAM Size:64 KB
Product Guides
+
Frequently Asked Questions
Is ATSAM4S4AA-MU RoHS compliant?
Yes, ATSAM4S4AA-MU is RoHS compliant.
What is the lead time for ATSAM4S4AA-MU?
The standard lead time for ATSAM4S4AA-MU is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
17 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
5
$5.41
10
$5.02
25
$4.42
50
$4.40
65
$4.17
130
$3.94
195
$3.93
260 +
$3.92
Click for Quote
Log in
to unlock special pricing