- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S4AA-AU
ATSAM4S4AA-AU
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 48-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 1.2V/3.3V - 48-Pin LQFP - Tray
Search Keywords: ATSAM4S4AAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S4AA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
250 -
Number of Programmable I/Os:34
-
RAM Size:64 KB
-
ADC Resolution:12 bit
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$3.60
50
$3.46
100
$3.39
250
$3.35
500
$3.29
1,000
$3.28
2,500
$3.27
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing