- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S2CA-AU
ATSAM4S2CA-AU
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM4S2CAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S2CA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Program Memory Type:Flash
-
Number of Programmable I/Os:79
-
ADC Resolution:12 bit
-
RAM Size:64 KB
-
Program Memory Size:128 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$4.67
90
$3.77
180
$3.55
270
$3.54
540
$3.53
1,080
$3.52
2,520
$3.51
5,040 +
$3.50
Click for Quote
Log in
to unlock special pricing