- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S2BB-ANR
Microchip Technology
ATSAM4S2BB-ANR
MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 1.2V/3.3V - 64-Pin LQFP - Tape&reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S2BB-ANR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
RAM Size:648886KB
-
Program Memory Size:1288884KB
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 105 °C
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:478877