Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAM4S2BB-AN

MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 1.2V/3.3V - 64-Pin LQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 1.2V/3.3V - 64-Pin LQFP - Tray
Search Keywords: ATSAM4S2BBAN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAM4S2BB-AN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: CN
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Number of Programmable I/Os: 478877
ADC Resolution: 12 bit
Operating Temperature: -40 to 105 °C
Program Memory Type: Flash8885
Program Memory Size: 1288884KB
RAM Size: 648886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAM4S2BB-AN RoHS compliant?
Yes, ATSAM4S2BB-AN is RoHS compliant.
What is the lead time for ATSAM4S2BB-AN?
The standard lead time for ATSAM4S2BB-AN is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,440 can ship
MOQ for out of Stock Qty:
80
29 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$5.38
160
$4.04
240
$3.77
320 +
$3.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!