- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S2BA-UUR
ATSAM4S2BA-UUR
Microchip Technology
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin WLCSP T/R
Search Keywords: ATSAM4S2BAUUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S2BA-UUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
5000 -
Program Memory Type:Flash8885
-
Number of Programmable I/Os:478877
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
-
Program Memory Size:1288884KB
-
RAM Size:648886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26
can ship
MOQ for out of Stock Qty:
16250
38 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$11.748
16,250
$10.680
32,500
$5.450
48,750
$3.710
65,000 +
$3.640
Click for Quote
Log in
to unlock special pricing