Image is representational - see mfr. specs

The ATSAM4S2BA-AU is a 32-bit ARM Cortex-M4 based microcontroller operating up to 120 MHz with 128 Kbytes of Flash memory and ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The ATSAM4S2BA-AU is a 32-bit ARM Cortex-M4 based microcontroller operating up to 120 MHz with 128 Kbytes of Flash memory and 64 Kbytes of SRAM.
Search Keywords: ATSAM4S2BAAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM4S2BA-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • RAM Size:
    64 KB
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    47
  • Program Memory Size:
    128 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
On Order:
480   can ship 6/18/26
Manufacturer Stock:
16 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
17 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.76
25
$3.88
50
$3.87
80
$3.66
160
$3.44
240
$3.43
320 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!