- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S2AB-MN
Microchip Technology
ATSAM4S2AB-MN
MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 1.2V/3.3V - 48-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 1.2V/3.3V - 48-Pin VQFN EP - Tray
Search Keywords: ATSAM4S2ABMN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAM4S2AB-MN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
260 |
| Program Memory Size: | 1288884KB |
| ADC Resolution: | 12 bit |
| Operating Temperature: | -40 to 105 °C |
| Number of Programmable I/Os: | 348877 |
| Program Memory Type: | Flash8885 |
| RAM Size: | 648886KB |
Product Guides
+
Frequently Asked Questions
Is ATSAM4S2AB-MN RoHS compliant?
Yes, ATSAM4S2AB-MN is RoHS compliant.
What is the lead time for ATSAM4S2AB-MN?
The standard lead time for ATSAM4S2AB-MN is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
34 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
65
$5.22
130
$3.92
195
$3.65
260 +
$3.58
Click for Quote
Log in
to unlock special pricing