- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S16CB-CFNR
Microchip Technology
ATSAM4S16CB-CFNR
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tape&reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tape&reel
Search Keywords: ATSAM4S16CBCFNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S16CB-CFNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
4000 -
RAM Size:1288886KB
-
Program Memory Type:Flash8885
-
Program Memory Size:18884MB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:798877
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is ATSAM4S16CB-CFNR RoHS compliant?
Yes, ATSAM4S16CB-CFNR is RoHS compliant.
What is the lead time for ATSAM4S16CB-CFNR?
The standard lead time for ATSAM4S16CB-CFNR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
26 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
1,000
$19.86
2,000
$10.15
3,000
$6.91
4,000 +
$6.77
Click for Quote
Log in
to unlock special pricing