- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S16CB-ANR
ATSAM4S16CB-ANR
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel
Search Keywords: ATSAM4S16CBANR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S16CB-ANR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Reel Pack:
1000 -
Operating Temperature:-40 to 105 °C
-
RAM Size:1288886KB
-
Number of Programmable I/Os:798877
-
ADC Resolution:12 bit
-
Program Memory Type:Flash8885
-
Program Memory Size:18884MB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
250
$16.83
500
$8.91
750
$6.27
1,000 +
$6.14
Click for Quote
Log in
to unlock special pricing