- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S16CA-AU
Microchip Technology
ATSAM4S16CA-AU
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM4S16CAAU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAM4S16CA-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | CN |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
90 |
| Number of Programmable I/Os: | 79 |
| ADC Resolution: | 12 bit |
| RAM Size: | 128 KB |
| Program Memory Size: | 1 MB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is ATSAM4S16CA-AU RoHS compliant?
Yes, ATSAM4S16CA-AU is RoHS compliant.
What is the lead time for ATSAM4S16CA-AU?
The standard lead time for ATSAM4S16CA-AU is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
620
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
30 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
5
$7.89
10
$7.62
25
$6.94
45
$6.87
90
$6.17
135
$6.15
180 +
$6.14
Click for Quote
Log in
to unlock special pricing