- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S16BB-AN
ATSAM4S16BB-AN
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin LQFP - Tray
Search Keywords: ATSAM4S16BBAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S16BB-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
ADC Resolution:12 bit
-
Program Memory Size:18884MB
-
Operating Temperature:-40 to 105 °C
-
Program Memory Type:Flash8885
-
RAM Size:1288886KB
-
Number of Programmable I/Os:478877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
40
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$10.01
40
$9.10
80
$6.83
120
$6.37
160 +
$6.24
Click for Quote
Log in
to unlock special pricing