- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4S16BA-UUR
ATSAM4S16BA-UUR
Microchip Technology
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/3.3V 64-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.2V/3.3V 64-Pin WLCSP T/R
Search Keywords: ATSAM4S16BAUUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4S16BA-UUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
5000 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:18884MB
-
ADC Resolution:12 bit
-
RAM Size:1288886KB
-
Number of Programmable I/Os:478877
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
1250
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$20.702
1,250
$18.820
2,500
$9.610
3,750
$6.540
5,000 +
$6.410
Click for Quote
Log in
to unlock special pricing