- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4N8CA-CUR
ATSAM4N8CA-CUR
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 2.5V/3.3V - 100-Pin TFBGA - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 2.5V/3.3V - 100-Pin TFBGA - Tape&Reel
Search Keywords: ATSAM4N8CACUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4N8CA-CUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Reel Pack:
2000 -
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:5128884KB
-
RAM Size:648886KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:798877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$14.696
500
$13.360
1,000
$7.050
1,500
$4.850
2,000 +
$4.750
Click for Quote
Log in
to unlock special pricing