- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4N16CA-CU
ATSAM4N16CA-CU
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 2.5V/3.3V - 100-Pin TFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 2.5V/3.3V - 100-Pin TFBGA - Tray
Search Keywords: ATSAM4N16CACU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4N16CA-CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
Number of Programmable I/Os:798877
-
RAM Size:808886KB
-
Program Memory Size:18884MB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
65
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$12.584
65
$11.440
130
$7.040
195
$5.570
260 +
$5.460
Click for Quote
Log in
to unlock special pricing