Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAM4N16CA-AU

MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 2.5V/3.3V - 100-Pin LQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 2.5V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM4N16CAAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM4N16CA-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Number of Programmable I/Os:
    798877
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    18884MB
  • RAM Size:
    808886KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAM4N16CA-AU RoHS compliant?
Yes, ATSAM4N16CA-AU is RoHS compliant.
What is the lead time for ATSAM4N16CA-AU?
The standard lead time for ATSAM4N16CA-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,368 can ship
MOQ for out of Stock Qty:
45
4 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
45
$8.14
90
$6.11
135
$5.70
180 +
$5.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!