- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4N16BA-AU
ATSAM4N16BA-AU
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 2.5V/3.3V - 64-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 2.5V/3.3V - 64-Pin LQFP - Tray
Search Keywords: ATSAM4N16BAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4N16BA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
ADC Resolution:10 bit
-
RAM Size:80 KB
-
Program Memory Size:1 MB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:47
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,596
can ship
MOQ for out of Stock Qty:
40
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
40
$7.62
80
$5.71
120
$5.33
160 +
$5.23
Click for Quote
Log in
to unlock special pricing