Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAM4LS8CA-CFUR

MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin VFBGA - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin VFBGA - Tape&Reel
Search Keywords: ATSAM4LS8CACFUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAM4LS8CA-CFUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: 5A992.c
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
ADC Resolution: 12 bit
RAM Size: 64 KB
Number of Programmable I/Os: 75
Program Memory Size: 512 KB
Program Memory Type: Flash
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAM4LS8CA-CFUR RoHS compliant?
Yes, ATSAM4LS8CA-CFUR is RoHS compliant.
What is the lead time for ATSAM4LS8CA-CFUR?
The standard lead time for ATSAM4LS8CA-CFUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$22.02
2,000
$11.25
3,000
$7.66
4,000 +
$7.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!