- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4LS4BA-AU
Microchip Technology
ATSAM4LS4BA-AU
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 3.3V - 64-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4LS4BA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
160 -
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:43
-
Program Memory Size:256 KB
-
Operating Temperature:-40 to 85 °C
-
RAM Size:32 KB