- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4LS2CA-AUR
ATSAM4LS2CA-AUR
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 3.3V - 100-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 3.3V - 100-Pin TQFP - Tape&Reel
Search Keywords: ATSAM4LS2CAAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4LS2CA-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1000 -
Program Memory Type:Flash8885
-
Number of Programmable I/Os:758877
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1288884KB
-
RAM Size:328886KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$16.83
250
$15.30
500
$8.10
750
$5.70
1,000 +
$5.59
Click for Quote
Log in
to unlock special pricing