Image is representational - see mfr. specs

ATSAM4LS2CA-AU

Microchip Technology

MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 3.3V - 100-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 3.3V - 100-Pin TQFP - Tray
Search Keywords: ATSAM4LS2CAAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM4LS2CA-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    5A992.c
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    12 bit
  • Number of Programmable I/Os:
    758877
  • RAM Size:
    328886KB
  • Program Memory Size:
    1288884KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,070 can ship
MOQ for out of Stock Qty:
45
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
45
$9.00
90
$6.75
135
$6.30
180 +
$6.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!