- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4LC8CA-CFU
ATSAM4LC8CA-CFU
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin VFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin VFBGA - Tray
Search Keywords: ATSAM4LC8CACFU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4LC8CA-CFU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
260 -
Number of Programmable I/Os:758877
-
Program Memory Type:Flash8885
-
RAM Size:648886KB
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:5128884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
65
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$17.908
65
$16.280
130
$10.020
195
$7.930
260 +
$7.770
Click for Quote
Log in
to unlock special pricing