Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAM4LC4BA-MU

The ATSAM4LC4BA-MU is a low-power 32-bit microcontroller based on the ARM Cortex-M4 core, featuring 256KB of Flash memory and ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
The ATSAM4LC4BA-MU is a low-power 32-bit microcontroller based on the ARM Cortex-M4 core, featuring 256KB of Flash memory and 32KB of SRAM.
Search Keywords: ATSAM4LC4BAMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAM4LC4BA-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
ADC Resolution: 12 bit
Program Memory Size: 256 KB
RAM Size: 32 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 43
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAM4LC4BA-MU RoHS compliant?
Yes, ATSAM4LC4BA-MU is RoHS compliant.
What is the lead time for ATSAM4LC4BA-MU?
The standard lead time for ATSAM4LC4BA-MU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,080 can ship
MOQ for out of Stock Qty:
65
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$12.30
130
$7.57
195
$5.99
260 +
$5.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!