Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAM4LC4AA-MU

MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 3.3V - 48-Pin QFN EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 256KB Flash - 3.3V - 48-Pin QFN EP - Tray
Search Keywords: ATSAM4LC4AAMU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAM4LC4AA-MU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: TW
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 416
Program Memory Size: 2568884KB
ADC Resolution: 12 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 278877
Program Memory Type: Flash8885
RAM Size: 328886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAM4LC4AA-MU RoHS compliant?
Yes, ATSAM4LC4AA-MU is RoHS compliant.
What is the lead time for ATSAM4LC4AA-MU?
The standard lead time for ATSAM4LC4AA-MU is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
832 can ship
MOQ for out of Stock Qty:
104
39 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
104
$11.57
208
$7.12
312
$5.64
416 +
$5.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!