- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E8EA-AU
Microchip Technology
ATSAM4E8EA-AU
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 144-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 144-Pin LQFP - Tray
Search Keywords: ATSAM4E8EAAU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAM4E8EA-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992.c |
Supplier's Standard Package:
|
60 |
| Program Memory Type: | Flash |
| ADC Resolution: | 16/16 bit |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 128 KB |
| Number of Programmable I/Os: | 117 |
| Program Memory Size: | 512 KB |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATSAM4E8EA-AU RoHS compliant?
Yes, ATSAM4E8EA-AU is RoHS compliant.
What is the lead time for ATSAM4E8EA-AU?
The standard lead time for ATSAM4E8EA-AU is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
661
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
20 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
5
$10.02
10
$10.00
30
$9.93
60
$9.85
90
$8.98
120 +
$8.11
Click for Quote
Log in
to unlock special pricing