- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E8CA-AN
Microchip Technology
ATSAM4E8CA-AN
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM4E8CAAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4E8CA-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
90 -
Program Memory Size:512 KB
-
RAM Size:128 KB
-
Number of Programmable I/Os:79
-
Operating Temperature:-40 to 105 °C
-
Program Memory Type:Flash
-
ADC Resolution:16/16 bit
Product Guides
+
Frequently Asked Questions
Is ATSAM4E8CA-AN RoHS compliant?
Yes, ATSAM4E8CA-AN is RoHS compliant.
What is the lead time for ATSAM4E8CA-AN?
The standard lead time for ATSAM4E8CA-AN is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
5
36 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
5
$6.58
25
$6.27
90
$6.19
180
$6.08
270
$6.02
540
$6.00
1,080 +
$5.98
Click for Quote
Log in
to unlock special pricing