- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E16EB-CN
Microchip Technology
ATSAM4E16EB-CN
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LFBGA - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4E16EB-CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:5A992.c
-
Supplier Standard Pack:
184 -
Program Memory Size:1 MB
-
Number of Programmable I/Os:117
-
Operating Temperature:-40 to 105 °C
-
RAM Size:128 KB
-
Program Memory Type:Flash
-
ADC Resolution:16/16 bit