- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E16EA-CU
ATSAM4E16EA-CU
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LFBGA - Tray
Search Keywords: ATSAM4E16EACU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4E16EA-CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:5A992.c
-
Supplier Standard Pack:
184 -
Program Memory Type:Flash
-
RAM Size:128 KB
-
ADC Resolution:16/16 bit
-
Number of Programmable I/Os:117
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:1 MB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Manufacturer Stock:
16
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
46
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$12.75
10
$12.72
25
$11.46
46
$11.35
92
$10.81
138
$10.27
184 +
$10.25
Click for Quote
Log in
to unlock special pricing