- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E16EA-AUR
Microchip Technology
ATSAM4E16EA-AUR
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LQFP - Tape&Reel
Search Keywords: ATSAM4E16EAAUR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAM4E16EA-AUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 5A992.c |
Reel Pack:
|
800 |
| RAM Size: | 128 KB |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 1 MB |
| ADC Resolution: | 16/16 bit |
| Number of Programmable I/Os: | 117 |
Product Guides
+
Frequently Asked Questions
Is ATSAM4E16EA-AUR RoHS compliant?
Yes, ATSAM4E16EA-AUR is RoHS compliant.
What is the lead time for ATSAM4E16EA-AUR?
The standard lead time for ATSAM4E16EA-AUR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Can Ship immediately
Manufacturer Stock:
2,385
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
200
18 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
25
$11.48
50
$11.39
100
$11.34
200
$11.31
400
$11.28
600
$11.25
800 +
$9.66
Click for Quote
Log in
to unlock special pricing